CL31C330JJHNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,838
Unit Price: £0.60000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 12,735
Unit Price: £0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,432
Unit Price: £0.85000
Datasheet
33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C330JJHNNNE

DigiKey Part Number
1276-3251-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C330JJHNNNE
Description
CAP CER 33PF 2KV C0G/NP0 1206
Customer Reference
Detailed Description
33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C330JJHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes