
CL31C220JIF3PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C220JIF3PNETR-ND - Tape & Reel (TR) 1276-CL31C220JIF3PNECT-ND - Cut Tape (CT) 1276-CL31C220JIF3PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C220JIF3PNE |
Description | CAP CER 22PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43800 | £4.38 |
| 50 | £0.33840 | £16.92 |
| 100 | £0.30780 | £30.78 |
| 500 | £0.25596 | £127.98 |
| 1,000 | £0.23992 | £239.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22672 | £453.44 |
| 4,000 | £0.21586 | £863.44 |
| 6,000 | £0.21041 | £1,262.46 |
| 10,000 | £0.20438 | £2,043.80 |
| 14,000 | £0.20085 | £2,811.90 |
| 20,000 | £0.19746 | £3,949.20 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

