
CL31B335KOHVPNE | |
|---|---|
DigiKey Part Number | 1276-CL31B335KOHVPNETR-ND - Tape & Reel (TR) 1276-CL31B335KOHVPNECT-ND - Cut Tape (CT) 1276-CL31B335KOHVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B335KOHVPNE |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12080 | £6.04 |
| 100 | £0.10740 | £10.74 |
| 500 | £0.08480 | £42.40 |
| 1,000 | £0.07783 | £77.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07211 | £144.22 |
| 4,000 | £0.06739 | £269.56 |
| 6,000 | £0.06503 | £390.18 |
| 10,000 | £0.06242 | £624.20 |
| 14,000 | £0.06089 | £852.46 |
| 20,000 | £0.05942 | £1,188.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

