22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B226MQKVPNE

DigiKey Part Number
1276-CL31B226MQKVPNETR-ND - Tape & Reel (TR)
1276-CL31B226MQKVPNECT-ND - Cut Tape (CT)
1276-CL31B226MQKVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B226MQKVPNE
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.24700£2.47
50£0.18520£9.26
100£0.16610£16.61
500£0.13412£67.06
1,000£0.12424£124.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11611£232.22
4,000£0.10942£437.68
6,000£0.10607£636.42
10,000£0.10236£1,023.60
14,000£0.10019£1,402.66
20,000£0.09810£1,962.00
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200