
CL31B225KOHVPNE | |
|---|---|
DigiKey Part Number | 1276-6874-2-ND - Tape & Reel (TR) 1276-6874-1-ND - Cut Tape (CT) 1276-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KOHVPNE |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KOHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11640 | £5.82 |
| 100 | £0.10350 | £10.35 |
| 500 | £0.08158 | £40.79 |
| 1,000 | £0.07482 | £74.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06926 | £138.52 |
| 4,000 | £0.06469 | £258.76 |
| 6,000 | £0.06240 | £374.40 |
| 10,000 | £0.05986 | £598.60 |
| 14,000 | £0.05838 | £817.32 |
| 20,000 | £0.05695 | £1,139.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

