CL21X226MOYNNWE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3,940
Unit Price: £0.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 472,208
Unit Price: £0.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 19,382
Unit Price: £0.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,407
Unit Price: £0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,370
Unit Price: £0.59000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: £0.35000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.06814
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,244
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,965
Unit Price: £0.59000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X226MOYNNWE

DigiKey Part Number
1276-CL21X226MOYNNWETR-ND - Tape & Reel (TR)
1276-CL21X226MOYNNWECT-ND - Cut Tape (CT)
1276-CL21X226MOYNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X226MOYNNWE
Description
CAP CER 22UF 16V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16900£1.69
50£0.12420£6.21
100£0.11050£11.05
500£0.08740£43.70
1,000£0.08027£80.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07441£148.82
4,000£0.06958£278.32
6,000£0.06717£403.02
10,000£0.06449£644.90
14,000£0.06293£881.02
20,000£0.06142£1,228.40
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600