Parametric Equivalent
Parametric Equivalent

CL21G152JCC1PNC | |
|---|---|
DigiKey Part Number | 1276-CL21G152JCC1PNCTR-ND - Tape & Reel (TR) 1276-CL21G152JCC1PNCCT-ND - Cut Tape (CT) 1276-CL21G152JCC1PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21G152JCC1PNC |
Description | CAP CER 1.5NF 100V X8G 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04136 | £827.20 |
| Unit Price without VAT: | £0.04136 |
|---|---|
| Unit Price with VAT: | £0.04963 |


