2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C222JBFNNNG

DigiKey Part Number
1276-6492-2-ND - Tape & Reel (TR)
1276-6492-1-ND - Cut Tape (CT)
1276-6492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C222JBFNNNG
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C222JBFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,484
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04800£0.48
50£0.03340£1.67
100£0.02880£2.88
500£0.02126£10.63
1,000£0.01895£18.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01608£48.24
6,000£0.01469£88.14
9,000£0.01399£125.91
15,000£0.01321£198.15
21,000£0.01276£267.96
30,000£0.01233£369.90
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800