CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C111JBANNNC

Digi-Key Part Number
1276-2578-2-ND - Tape & Reel (TR)
1276-2578-1-ND - Cut Tape (CT)
1276-2578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C111JBANNNC
Description
CAP CER 110PF 50V C0G/NP0 0805
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Other Names
1276-2578-1
1276-2578-2
1276-2578-6
Standard Package4,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C111J5GAC7800KEMET24,489399-15438-1-ND£0.22000Direct
08055A111JAT2AKYOCERA AVX008055A111JAT2A-ND£0.02453Direct
GRM2165C2A111JA01DMurata Electronics27,349490-1600-1-ND£0.16000Upgrade
C0805C111F5GAC7800KEMET0399-C0805C111F5GAC7800TR-ND£0.27484Upgrade
C0805C111G5GAC7800KEMET0399-C0805C111G5GAC7800CT-ND£0.58000Upgrade