
CL21B475KLB6PJE | |
|---|---|
DigiKey Part Number | 1276-CL21B475KLB6PJETR-ND - Tape & Reel (TR) 1276-CL21B475KLB6PJECT-ND - Cut Tape (CT) 1276-CL21B475KLB6PJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KLB6PJE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31800 | £3.18 |
| 50 | £0.24180 | £12.09 |
| 100 | £0.21840 | £21.84 |
| 500 | £0.17872 | £89.36 |
| 1,000 | £0.16646 | £166.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15637 | £312.74 |
| 4,000 | £0.14807 | £592.28 |
| 6,000 | £0.14391 | £863.46 |
| 10,000 | £0.13931 | £1,393.10 |
| 14,000 | £0.13661 | £1,912.54 |
| 20,000 | £0.13402 | £2,680.40 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

