
CL21B475KAB6PJE | |
|---|---|
DigiKey Part Number | 1276-CL21B475KAB6PJETR-ND - Tape & Reel (TR) 1276-CL21B475KAB6PJECT-ND - Cut Tape (CT) 1276-CL21B475KAB6PJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KAB6PJE |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KAB6PJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27700 | £2.77 |
| 50 | £0.20900 | £10.45 |
| 100 | £0.18800 | £18.80 |
| 500 | £0.15274 | £76.37 |
| 1,000 | £0.14183 | £141.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13287 | £265.74 |
| 4,000 | £0.12550 | £502.00 |
| 6,000 | £0.12180 | £730.80 |
| 10,000 | £0.11771 | £1,177.10 |
| 14,000 | £0.11531 | £1,614.34 |
| 20,000 | £0.11301 | £2,260.20 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

