
CL21B334KBFVPNE | |
|---|---|
DigiKey Part Number | 1276-6813-2-ND - Tape & Reel (TR) 1276-6813-1-ND - Cut Tape (CT) 1276-6813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B334KBFVPNE |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B334KBFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10000 | £1.00 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06330 | £6.33 |
| 500 | £0.04856 | £24.28 |
| 1,000 | £0.04405 | £44.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04012 | £80.24 |
| 4,000 | £0.03708 | £148.32 |
| 6,000 | £0.03556 | £213.36 |
| 10,000 | £0.03387 | £338.70 |
| 14,000 | £0.03288 | £460.32 |
| 20,000 | £0.03193 | £638.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

