
CL21B106KPY6PJE | |
|---|---|
DigiKey Part Number | 1276-CL21B106KPY6PJETR-ND - Tape & Reel (TR) 1276-CL21B106KPY6PJECT-ND - Cut Tape (CT) 1276-CL21B106KPY6PJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KPY6PJE |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KPY6PJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26500 | £2.65 |
| 50 | £0.20000 | £10.00 |
| 100 | £0.17970 | £17.97 |
| 500 | £0.14564 | £72.82 |
| 1,000 | £0.13512 | £135.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12648 | £252.96 |
| 4,000 | £0.11936 | £477.44 |
| 6,000 | £0.11579 | £694.74 |
| 10,000 | £0.11184 | £1,118.40 |
| 14,000 | £0.10953 | £1,533.42 |
| 20,000 | £0.10731 | £2,146.20 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

