New at DigiKey
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A107MRYNNWE

DigiKey Part Number
1276-CL21A107MRYNNWETR-ND - Tape & Reel (TR)
1276-CL21A107MRYNNWECT-ND - Cut Tape (CT)
1276-CL21A107MRYNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A107MRYNNWE
Description
0805 100UF X5R 4V 20%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMK212BBJ107MG-TETaiyo Yuden2,579587-AMK212BBJ107MG-TECT-ND£1.13000Parametric Equivalent
GMC21X5R107M4R0NTCal-Chip Electronics, Inc.6,3554713-GMC21X5R107M4R0NTCT-ND£0.99000Parametric Equivalent
GRM21BR60G107ME11KMurata Electronics37,116490-GRM21BR60G107ME11KCT-ND£0.41000Parametric Equivalent
MSASA21GBB5107MTCA01Taiyo Yuden967587-MSASA21GBB5107MTCA01CT-ND£1.13000Parametric Equivalent
In-Stock: 5,710
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.73800£7.38
50£0.58620£29.31
100£0.53920£53.92
500£0.45990£229.95
1,000£0.43537£435.37
2,500£0.40948£1,023.70
5,000£0.39386£1,969.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.38100£3,810.00
20,000£0.37040£7,408.00
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400