
CL10X226MR8NUNE | |
|---|---|
DigiKey Part Number | 1276-2871-2-ND - Tape & Reel (TR) 1276-2871-1-ND - Cut Tape (CT) 1276-2871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X226MR8NUNE |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10X226MR8NUNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24900 | £2.49 |
| 50 | £0.18700 | £9.35 |
| 100 | £0.16790 | £16.79 |
| 500 | £0.13566 | £67.83 |
| 1,000 | £0.12570 | £125.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11339 | £340.17 |
| 6,000 | £0.10737 | £644.22 |
| 9,000 | £0.10436 | £939.24 |
| 15,000 | £0.10101 | £1,515.15 |
| 21,000 | £0.09906 | £2,080.26 |
| 30,000 | £0.09718 | £2,915.40 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

