
CL10G681JC81PNC | |
|---|---|
DigiKey Part Number | 1276-CL10G681JC81PNCTR-ND - Tape & Reel (TR) 1276-CL10G681JC81PNCCT-ND - Cut Tape (CT) 1276-CL10G681JC81PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10G681JC81PNC |
Description | CAP CER 680PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05290 | £5.29 |
| 500 | £0.04026 | £20.13 |
| 1,000 | £0.03637 | £36.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03055 | £122.20 |
| 8,000 | £0.02839 | £227.12 |
| 12,000 | £0.02730 | £327.60 |
| 20,000 | £0.02610 | £522.00 |
| 28,000 | £0.02540 | £711.20 |
| 40,000 | £0.02473 | £989.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

