
CL10G220JC81PNC | |
|---|---|
DigiKey Part Number | 1276-CL10G220JC81PNCTR-ND - Tape & Reel (TR) 1276-CL10G220JC81PNCCT-ND - Cut Tape (CT) 1276-CL10G220JC81PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10G220JC81PNC |
Description | CAP CER 22PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 50 | £0.02760 | £1.38 |
| 100 | £0.02390 | £2.39 |
| 500 | £0.01744 | £8.72 |
| 1,000 | £0.01546 | £15.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01251 | £50.04 |
| 8,000 | £0.01141 | £91.28 |
| 12,000 | £0.01086 | £130.32 |
| 20,000 | £0.01026 | £205.20 |
| 28,000 | £0.00990 | £277.20 |
| 40,000 | £0.00956 | £382.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

