6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C6R2DB8NNNC

DigiKey Part Number
1276-2331-2-ND - Tape & Reel (TR)
1276-2331-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10C6R2DB8NNNC
Description
CAP CER 6.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C6R2DB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,477
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05800£0.58
50£0.04020£2.01
100£0.03490£3.49
500£0.02602£13.01
1,000£0.02327£23.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01791£71.64
8,000£0.01649£131.92
12,000£0.01578£189.36
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000