CL10B332KB85PNC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00592
Datasheet

Direct


KYOCERA AVX
In Stock: 62,811
Unit Price: £0.07000
Datasheet

Direct


KEMET
In Stock: 137,668
Unit Price: £0.08000
Datasheet

Direct


Murata Electronics
In Stock: 149,463
Unit Price: £0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,199
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 109,176
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.03755
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,253
Unit Price: £0.18000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B332KB85PNC

DigiKey Part Number
1276-2031-2-ND - Tape & Reel (TR)
1276-2031-1-ND - Cut Tape (CT)
1276-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B332KB85PNC
Description
CAP CER 3300PF 50V X7R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B332KB85PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000£0.00491£1,964.00
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400