CL10B104KB8VPJL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24,337
Unit Price: £0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 477,173
Unit Price: £0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 154,053
Unit Price: £0.09000
Datasheet

Direct


KEMET
In Stock: 3,763
Unit Price: £0.38000
Datasheet

Direct


KEMET
In Stock: 7,024
Unit Price: £0.38000
Datasheet

Direct


KEMET
In Stock: 71,886
Unit Price: £0.38000
Datasheet

Direct


KEMET
In Stock: 382,992
Unit Price: £0.38000
Datasheet

Direct


KEMET
In Stock: 2,076
Unit Price: £0.38000
Datasheet

Direct


TDK
In Stock: 586,833
Unit Price: £0.09000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KB8VPJL

DigiKey Part Number
1276-CL10B104KB8VPJLTR-ND - Tape & Reel (TR)
1276-CL10B104KB8VPJLCT-ND - Cut Tape (CT)
1276-CL10B104KB8VPJLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KB8VPJL
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KB8VPJL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01491£59.64
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800