
CL10B104KB85PND | |
|---|---|
DigiKey Part Number | 1276-6985-2-ND - Tape & Reel (TR) 1276-6985-1-ND - Cut Tape (CT) 1276-6985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB85PND |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB85PND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 50 | £0.02360 | £1.18 |
| 100 | £0.02030 | £2.03 |
| 500 | £0.01466 | £7.33 |
| 1,000 | £0.01295 | £12.95 |
| 2,500 | £0.01115 | £27.88 |
| 5,000 | £0.01007 | £50.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00909 | £90.90 |
| 20,000 | £0.00837 | £167.40 |
| 30,000 | £0.00800 | £240.00 |
| 50,000 | £0.00760 | £380.00 |
| 70,000 | £0.00737 | £515.90 |
| 100,000 | £0.00714 | £714.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

