
CL10A225KQ8NNWC | |
|---|---|
DigiKey Part Number | 1276-1886-2-ND - Tape & Reel (TR) 1276-1886-1-ND - Cut Tape (CT) 1276-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KQ8NNWC |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KQ8NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02160 | £2.16 |
| 500 | £0.01574 | £7.87 |
| 1,000 | £0.01392 | £13.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01121 | £44.84 |
| 8,000 | £0.01021 | £81.68 |
| 12,000 | £0.00971 | £116.52 |
| 20,000 | £0.00915 | £183.00 |
| 28,000 | £0.00883 | £247.24 |
| 40,000 | £0.00852 | £340.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

