
CL05X475MQ5NUWC | |
|---|---|
DigiKey Part Number | 1276-CL05X475MQ5NUWCTR-ND - Tape & Reel (TR) 1276-CL05X475MQ5NUWCCT-ND - Cut Tape (CT) 1276-CL05X475MQ5NUWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X475MQ5NUWC |
Description | CAP CER 4.7UF 6.3VDC X6S 0402 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09400 | £4.70 |
| 100 | £0.08310 | £8.31 |
| 500 | £0.06476 | £32.38 |
| 1,000 | £0.05911 | £59.11 |
| 2,500 | £0.05315 | £132.88 |
| 5,000 | £0.04956 | £247.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04660 | £466.00 |
| 20,000 | £0.04417 | £883.40 |
| 30,000 | £0.04295 | £1,288.50 |
| 50,000 | £0.04160 | £2,080.00 |
| 70,000 | £0.04081 | £2,856.70 |
| 100,000 | £0.04006 | £4,006.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

