4.3 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05X435MS5NWWC

DigiKey Part Number
1276-CL05X435MS5NWWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05X435MS5NWWC
Description
CAP CER 4.3UF 2.5V X6S 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.3 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.01912£1,912.00
Unit Price without VAT:£0.01912
Unit Price with VAT:£0.02294