
CL05X105MP5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05X105MP5NNWCTR-ND - Tape & Reel (TR) 1276-CL05X105MP5NNWCCT-ND - Cut Tape (CT) 1276-CL05X105MP5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X105MP5NNWC |
Description | 0402 1UF X6S 10V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02240 | £1.12 |
| 100 | £0.01920 | £1.92 |
| 500 | £0.01388 | £6.94 |
| 1,000 | £0.01224 | £12.24 |
| 2,500 | £0.01052 | £26.30 |
| 5,000 | £0.00949 | £47.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00864 | £86.40 |
| 20,000 | £0.00794 | £158.80 |
| 30,000 | £0.00759 | £227.70 |
| 50,000 | £0.00721 | £360.50 |
| 70,000 | £0.00698 | £488.60 |
| 100,000 | £0.00676 | £676.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

