
CL05X105KA5NQNC | |
|---|---|
DigiKey Part Number | 1276-CL05X105KA5NQNCTR-ND - Tape & Reel (TR) 1276-CL05X105KA5NQNCCT-ND - Cut Tape (CT) 1276-CL05X105KA5NQNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X105KA5NQNC |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X105KA5NQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02860 | £1.43 |
| 100 | £0.02470 | £2.47 |
| 500 | £0.01806 | £9.03 |
| 1,000 | £0.01603 | £16.03 |
| 2,500 | £0.01389 | £34.73 |
| 5,000 | £0.01260 | £63.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01155 | £115.50 |
| 20,000 | £0.01068 | £213.60 |
| 30,000 | £0.01024 | £307.20 |
| 50,000 | £0.00976 | £488.00 |
| 70,000 | £0.00948 | £663.60 |
| 100,000 | £0.00921 | £921.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

