
CL05C820JC51PNC | |
|---|---|
DigiKey Part Number | 1276-6782-2-ND - Tape & Reel (TR) 1276-6782-1-ND - Cut Tape (CT) 1276-6782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C820JC51PNC |
Description | CAP CER 82PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C820JC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01502 | £7.51 |
| 1,000 | £0.01326 | £13.26 |
| 2,500 | £0.01143 | £28.57 |
| 5,000 | £0.01033 | £51.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00943 | £94.30 |
| 20,000 | £0.00868 | £173.60 |
| 30,000 | £0.00831 | £249.30 |
| 50,000 | £0.00790 | £395.00 |
| 70,000 | £0.00766 | £536.20 |
| 100,000 | £0.00742 | £742.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

