CL05C5R1CB5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 82,905
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.03969
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 537
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,081
Unit Price: £0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 65,440
Unit Price: £0.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,273
Unit Price: £0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 194,642
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,856
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,766
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00429
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.02466
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: £0.07000
Datasheet
5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C5R1CB5NNNC

DigiKey Part Number
1276-1710-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C5R1CB5NNNC
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C5R1CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes