CL05C102JO5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 231,996
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 14,637
Unit Price: £0.62000
Datasheet

Upgrade


KEMET
In Stock: 70,513
Unit Price: £1.07000
Datasheet

Upgrade


KEMET
In Stock: 13,850
Unit Price: £0.64000
Datasheet

Upgrade


KEMET
In Stock: 134,006
Unit Price: £0.31000
Datasheet

Upgrade


KEMET
In Stock: 38,912
Unit Price: £0.17000
Datasheet

Upgrade


KEMET
In Stock: 269,874
Unit Price: £0.27000
Datasheet

Upgrade


TDK
In Stock: 127,072
Unit Price: £0.09000
Datasheet

Upgrade


TDK
In Stock: 9,644
Unit Price: £0.64000
Datasheet

Upgrade


TDK
In Stock: 39,790
Unit Price: £0.55000
Datasheet

Upgrade


TDK
In Stock: 1,404,801
Unit Price: £0.10000
Datasheet

Upgrade


TDK
In Stock: 285
Unit Price: £0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 150,589
Unit Price: £0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 492,148
Unit Price: £0.10000
Datasheet
1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C102JO5NNNC

DigiKey Part Number
1276-1636-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL05C102JO5NNNC
Description
CAP CER 1000PF 16V C0G/NP0 0402
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C102JO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.