
CL05C100JC51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C100JC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C100JC51PNCCT-ND - Cut Tape (CT) 1276-CL05C100JC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C100JC51PNC |
Description | CAP CER 10PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100JC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02440 | £1.22 |
| 100 | £0.02100 | £2.10 |
| 500 | £0.01524 | £7.62 |
| 1,000 | £0.01347 | £13.47 |
| 2,500 | £0.01162 | £29.05 |
| 5,000 | £0.01050 | £52.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00958 | £95.80 |
| 20,000 | £0.00883 | £176.60 |
| 30,000 | £0.00845 | £253.50 |
| 50,000 | £0.00804 | £402.00 |
| 70,000 | £0.00779 | £545.30 |
| 100,000 | £0.00756 | £756.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

