
CL05C050DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1605-2-ND - Tape & Reel (TR) 1276-1605-1-ND - Cut Tape (CT) 1276-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C050DB5NNNC |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C050DB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01500 | £0.75 |
| 100 | £0.01270 | £1.27 |
| 500 | £0.00896 | £4.48 |
| 1,000 | £0.00784 | £7.84 |
| 2,500 | £0.00666 | £16.65 |
| 5,000 | £0.00594 | £29.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00536 | £53.60 |
| 20,000 | £0.00488 | £97.60 |
| 30,000 | £0.00464 | £139.20 |
| 50,000 | £0.00437 | £218.50 |
| 70,000 | £0.00421 | £294.70 |
| 100,000 | £0.00406 | £406.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

