


CL05B104KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-6720-2-ND - Tape & Reel (TR) 1276-6720-1-ND - Cut Tape (CT) 1276-6720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KA5NNNC |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KA5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 50 | £0.01000 | £0.50 |
| 100 | £0.00850 | £0.85 |
| 500 | £0.00588 | £2.94 |
| 1,000 | £0.00509 | £5.09 |
| 2,500 | £0.00427 | £10.68 |
| 5,000 | £0.00377 | £18.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00337 | £33.70 |
| 20,000 | £0.00303 | £60.60 |
| 30,000 | £0.00287 | £86.10 |
| 50,000 | £0.00268 | £134.00 |
| 70,000 | £0.00257 | £179.90 |
| 100,000 | £0.00247 | £247.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

