
CL05A226MQ5N6J8 | |
|---|---|
DigiKey Part Number | 1276-7090-2-ND - Tape & Reel (TR) 1276-7090-1-ND - Cut Tape (CT) 1276-7090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A226MQ5N6J8 |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A226MQ5N6J8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15840 | £7.92 |
| 100 | £0.14170 | £14.17 |
| 500 | £0.11338 | £56.69 |
| 1,000 | £0.10466 | £104.66 |
| 2,500 | £0.09546 | £238.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.08673 | £693.84 |
| 16,000 | £0.08273 | £1,323.68 |
| 24,000 | £0.08073 | £1,937.52 |
| 40,000 | £0.07851 | £3,140.40 |
| 56,000 | £0.07721 | £4,323.76 |
| 80,000 | £0.07597 | £6,077.60 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

