
CL05A156MR6NWRC | |
|---|---|
DigiKey Part Number | 1276-CL05A156MR6NWRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A156MR6NWRC |
Description | CAP CER 15UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.02750 | £1,375.00 |
| Unit Price without VAT: | £0.02750 |
|---|---|
| Unit Price with VAT: | £0.03300 |

