
CL03C6R8BA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1430-2-ND - Tape & Reel (TR) 1276-1430-1-ND - Cut Tape (CT) 1276-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C6R8BA3GNNC |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C6R8BA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 50 | £0.01780 | £0.89 |
| 100 | £0.01520 | £1.52 |
| 500 | £0.01084 | £5.42 |
| 1,000 | £0.00951 | £9.51 |
| 2,500 | £0.00812 | £20.30 |
| 5,000 | £0.00728 | £36.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00659 | £65.90 |
| 20,000 | £0.00602 | £120.40 |
| 30,000 | £0.00574 | £172.20 |
| 50,000 | £0.00543 | £271.50 |
| 70,000 | £0.00524 | £366.80 |
| 100,000 | £0.00507 | £507.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

