
CL03C470JA3NNNC | |
|---|---|
DigiKey Part Number | 1276-6407-2-ND - Tape & Reel (TR) 1276-6407-1-ND - Cut Tape (CT) 1276-6407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C470JA3NNNC |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C470JA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01502 | £7.51 |
| 1,000 | £0.01329 | £13.29 |
| 2,500 | £0.01145 | £28.62 |
| 5,000 | £0.01035 | £51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00944 | £94.40 |
| 20,000 | £0.00870 | £174.00 |
| 30,000 | £0.00832 | £249.60 |
| 50,000 | £0.00791 | £395.50 |
| 70,000 | £0.00767 | £536.90 |
| 100,000 | £0.00744 | £744.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

