
CL03B102KPSVPNC | |
|---|---|
DigiKey Part Number | 1276-CL03B102KPSVPNCTR-ND - Tape & Reel (TR) 1276-CL03B102KPSVPNCCT-ND - Cut Tape (CT) 1276-CL03B102KPSVPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B102KPSVPNC |
Description | CAP CER 1NF 10V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B102KPSVPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01580 | £0.79 |
| 100 | £0.01350 | £1.35 |
| 500 | £0.00958 | £4.79 |
| 1,000 | £0.00840 | £8.40 |
| 2,500 | £0.00714 | £17.85 |
| 5,000 | £0.00638 | £31.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00576 | £57.60 |
| 20,000 | £0.00525 | £105.00 |
| 30,000 | £0.00500 | £150.00 |
| 50,000 | £0.00472 | £236.00 |
| 70,000 | £0.00455 | £318.50 |
| 100,000 | £0.00439 | £439.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

