
CIL31J1R0KNE | |
|---|---|
DigiKey Part Number | CIL31J1R0KNE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIL31J1R0KNE |
Description | FIXED IND 1UH 100MA 400 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 100 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIL31J1R0KNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

