
CIGW322512KMR68MLE | |
|---|---|
DigiKey Part Number | 1276-CIGW322512KMR68MLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGW322512KMR68MLE |
Description | FIXED IND 680NH 6.9A 18.5 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 6.9 A 18.5mOhm Max 1210 (3225 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.15934 | £6,373.60 |
| Unit Price without VAT: | £0.15934 |
|---|---|
| Unit Price with VAT: | £0.19121 |

