2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 93mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGW252010GL2R2MNE

DigiKey Part Number
1276-6933-2-ND - Tape & Reel (TR)
1276-6933-1-ND - Cut Tape (CT)
1276-6933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGW252010GL2R2MNE
Description
FIXED IND 2.2UH 2.2A 93 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 93mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGW252010GL2R2MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,619
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.07900£0.79
100£0.06540£6.54
1,000£0.05383£53.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000