4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGW252010EH4R7MNE

DigiKey Part Number
1276-6931-2-ND - Tape & Reel (TR)
1276-6931-1-ND - Cut Tape (CT)
1276-6931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGW252010EH4R7MNE
Description
FIXED IND 4.7UH 1.4A 150 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGW252010EH4R7MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185,409
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.18000£1.80
100£0.14780£14.78
1,000£0.12152£121.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11070£332.10
6,000£0.10439£626.34
9,000£0.10087£907.83
15,000£0.09660£1,449.00
21,000£0.09390£1,971.90
30,000£0.09111£2,733.30
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200