
CIGT201610UH2R2MNE | |
|---|---|
DigiKey Part Number | CIGT201610UH2R2MNE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGT201610UH2R2MNE |
Description | FIXED IND 2.2UH 2.2A 130 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.2 A 130mOhm Max 0806 (2016 Metric) |
EDA/CAD Models | CIGT201610UH2R2MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | £0.04149 | £4,978.80 |
| Unit Price without VAT: | £0.04149 |
|---|---|
| Unit Price with VAT: | £0.04979 |

