CIG21L1R0MNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 8,652
Unit Price: £0.08000
Datasheet

Direct


TDK
In Stock: 43,854
Unit Price: £0.10000
Datasheet
1 µH Shielded Multilayer Inductor 1.15 A 110mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.15 A 110mOhm 0805 (2012 Metric)
CIG 0805(2012 Metric)

CIG21L1R0MNE

DigiKey Part Number
1276-6200-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG21L1R0MNE
Description
FIXED IND 1UH 1.15A 110 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.15 A 110mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG21L1R0MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable