


TS34-62-31-BK-100-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-31-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-31-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-31-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-31-BK-100-SMT-TR |
Description | 6.2 X 6.2 MM, 3.1 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-31-BK-100-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.18240 | £4.56 |
| 100 | £0.16350 | £16.35 |
| 250 | £0.15156 | £37.89 |
| 500 | £0.14302 | £71.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13063 | £195.94 |
| 3,000 | £0.12362 | £370.86 |
| 4,500 | £0.11982 | £539.19 |
| 7,500 | £0.11537 | £865.27 |
| 10,500 | £0.11262 | £1,182.51 |
| 15,000 | £0.10988 | £1,648.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

