


TS34-62-25-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-25-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-25-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-25-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-25-BK-260-SMT-TR |
Description | 6.2 X 6.2 MM, 2.5 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-25-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.17560 | £4.39 |
| 100 | £0.15740 | £15.74 |
| 250 | £0.14588 | £36.47 |
| 500 | £0.13766 | £68.83 |
| 1,000 | £0.12996 | £129.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12068 | £301.70 |
| 5,000 | £0.11439 | £571.95 |
| 7,500 | £0.11101 | £832.57 |
| 12,500 | £0.10704 | £1,338.00 |
| 17,500 | £0.10461 | £1,830.67 |
| 25,000 | £0.10220 | £2,555.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

