Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TS33-46-35-BK-160-SMT-TR

TS33-46-35-BK-160-SMT-TR

DigiKey Part Number
2223-TS33-46-35-BK-160-SMT-TR-ND - Tape & Reel (TR)
2223-TS33-46-35-BK-160-SMT-TRCT-ND - Cut Tape (CT)
2223-TS33-46-35-BK-160-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS33-46-35-BK-160-SMT-TR
Description
4.6 X 1.85 MM, 1.25 MM ACTUATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS33-46-35-BK-160-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.10mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.60mm x 1.80mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rectangular Button
Switch Travel
0.20mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,403
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.22200£2.22
25£0.20800£5.20
100£0.18630£18.63
250£0.17264£43.16
500£0.16294£81.47
1,000£0.15385£153.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14094£422.82
6,000£0.13378£802.68
9,000£0.12993£1,169.37
15,000£0.12545£1,881.75
21,000£0.12271£2,576.91
30,000£0.11999£3,599.70
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200