Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS19-32-06-BK-120-3-SMT-TR-67

DigiKey Part Number
2223-TS19-32-06-BK-120-3-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-TS19-32-06-BK-120-3-SMT-TR-67CT-ND - Cut Tape (CT)
2223-TS19-32-06-BK-120-3-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS19-32-06-BK-120-3-SMT-TR-67
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS19-32-06-BK-120-3-SMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.50mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
120gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.11mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.27700£2.77
25£0.25840£6.46
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400