6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH11-508-06BK

DigiKey Part Number
2223-TBLH11-508-06BK-ND
Manufacturer
Manufacturer Product Number
TBLH11-508-06BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH11-508-06BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.01000£3.01
10£2.13800£21.38
25£1.87040£46.76
50£1.70260£85.13
100£1.56360£156.36
385£1.36405£525.16
770£1.29122£994.24
1,155£1.25609£1,450.78
5,005£1.16451£5,828.37
Manufacturers Standard Package
Unit Price without VAT:£3.01000
Unit Price with VAT:£3.61200