7 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH10V-381-07BK

DigiKey Part Number
2223-TBLH10V-381-07BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-381-07BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-381-07BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.07000£3.07
10£2.18700£21.87
25£1.91280£47.82
50£1.74180£87.09
100£1.59980£159.98
480£1.37088£658.02
960£1.30215£1,250.06
1,440£1.26907£1,827.46
5,280£1.19069£6,286.84
Manufacturers Standard Package
Unit Price without VAT:£3.07000
Unit Price with VAT:£3.68400