Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TBL006V-500-12GY-2GY | |
|---|---|
DigiKey Part Number | 2223-TBL006V-500-12GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL006V-500-12GY-2GY |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-20 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF1270800000G | Amphenol Anytek | 0 | HF1270800000G-ND | £1.44925 | Parametric Equivalent |
| HF1270810000G | Amphenol Anytek | 0 | HF1270810000G-ND | £1.54396 | Parametric Equivalent |
| OSTHF127080 | On Shore Technology Inc. | 0 | OSTHF127080-ND | £2.47143 | Parametric Equivalent |
| OSTHF127081 | On Shore Technology Inc. | 0 | OSTHF127081-ND | £1.84857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | £1.11147 | £1,067.01 |
| Unit Price without VAT: | £1.11147 |
|---|---|
| Unit Price with VAT: | £1.33376 |

